
DTA123JUBTL | |
|---|---|
DigiKey Part Number | 846-DTA123JUBTLTR-ND - Tape & Reel (TR) 846-DTA123JUBTLCT-ND - Cut Tape (CT) 846-DTA123JUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123JUBTL |
Description | TRANS PREBIAS PNP 50V UMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTA123JUBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.72900 | ₱67.29 |
| 100 | ₱4.15060 | ₱415.06 |
| 500 | ₱3.02038 | ₱1,510.19 |
| 1,000 | ₱2.65414 | ₱2,654.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.18608 | ₱6,558.24 |
| 6,000 | ₱1.94947 | ₱11,696.82 |
| 9,000 | ₱1.82865 | ₱16,457.85 |
| 15,000 | ₱1.69277 | ₱25,391.55 |
| 21,000 | ₱1.61219 | ₱33,855.99 |
| 30,000 | ₱1.53385 | ₱46,015.50 |
| 75,000 | ₱1.36174 | ₱102,130.50 |
| 150,000 | ₱1.25535 | ₱188,302.50 |
| 300,000 | ₱1.16590 | ₱349,770.00 |

