Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA123YE3TL

DigiKey Part Number
846-DTA123YE3TLTR-ND - Tape & Reel (TR)
846-DTA123YE3TLCT-ND - Cut Tape (CT)
846-DTA123YE3TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA123YE3TL
Description
TRANS PREBIAS PNP 50V 0.1A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.35366₱10,060.98
6,000₱3.01194₱18,071.64
9,000₱2.83769₱25,539.21
15,000₱2.64164₱39,624.60
21,000₱2.52549₱53,035.29
30,000₱2.41253₱72,375.90
75,000₱2.16456₱162,342.00
150,000₱2.01132₱301,698.00
300,000₱1.93538₱580,614.00
Manufacturers Standard Package