
DTA123YMT2L | |
|---|---|
DigiKey Part Number | 846-DTA123YMT2LTR-ND - Tape & Reel (TR) 846-DTA123YMT2LCT-ND - Cut Tape (CT) 846-DTA123YMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123YMT2L |
Description | TRANS PREBIAS PNP 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.94500 | ₱99.45 |
| 100 | ₱6.19920 | ₱619.92 |
| 500 | ₱4.56154 | ₱2,280.77 |
| 1,000 | ₱4.03034 | ₱4,030.34 |
| 2,000 | ₱3.58253 | ₱7,165.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱2.88654 | ₱23,092.32 |
| 16,000 | ₱2.61860 | ₱41,897.60 |
| 24,000 | ₱2.48202 | ₱59,568.48 |
| 40,000 | ₱2.32848 | ₱93,139.20 |
| 56,000 | ₱2.23753 | ₱125,301.68 |
| 80,000 | ₱2.14913 | ₱171,930.40 |
| 200,000 | ₱1.95513 | ₱391,026.00 |

