
DTC023JMT2L | |
|---|---|
DigiKey Part Number | DTC023JMT2LTR-ND - Tape & Reel (TR) DTC023JMT2LCT-ND - Cut Tape (CT) DTC023JMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC023JMT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC023JMT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.62200 | ₱76.22 |
| 100 | ₱4.74020 | ₱474.02 |
| 500 | ₱3.46104 | ₱1,730.52 |
| 1,000 | ₱3.04598 | ₱3,045.98 |
| 2,000 | ₱2.69613 | ₱5,392.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱2.15169 | ₱17,213.52 |
| 16,000 | ₱1.94200 | ₱31,072.00 |
| 24,000 | ₱1.83503 | ₱44,040.72 |
| 40,000 | ₱1.71479 | ₱68,591.60 |
| 56,000 | ₱1.64354 | ₱92,038.24 |
| 80,000 | ₱1.57428 | ₱125,942.40 |
| 200,000 | ₱1.42225 | ₱284,450.00 |
| 400,000 | ₱1.33988 | ₱535,952.00 |

