DTC114EUBHZGTL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 13,790
Unit Price: ₱17.27000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount UMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC114EUBHZGTL

DigiKey Part Number
DTC114EUBHZGTLTR-ND - Tape & Reel (TR)
DTC114EUBHZGTLCT-ND - Cut Tape (CT)
DTC114EUBHZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC114EUBHZGTL
Description
TRANS PREBIAS NPN 0.1A UMT3F
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
DTC114EUBHZGTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
UMT3F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.07294₱6,218.82
6,000₱1.84694₱11,081.64
9,000₱1.73158₱15,584.22
15,000₱1.60178₱24,026.70
21,000₱1.52485₱32,021.85
30,000₱1.45000₱43,500.00
75,000₱1.28561₱96,420.75
150,000₱1.18399₱177,598.50
300,000₱1.09853₱329,559.00
Manufacturers Standard Package