Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTC115EUAT106 | |
|---|---|
DigiKey Part Number | DTC115EUAT106TR-ND - Tape & Reel (TR) DTC115EUAT106CT-ND - Cut Tape (CT) DTC115EUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC115EUAT106 |
Description | TRANS PREBIAS NPN 50V UMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 20 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC115EUAT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.94256 | ₱8,827.68 |
| 6,000 | ₱2.63697 | ₱15,821.82 |
| 9,000 | ₱2.48105 | ₱22,329.45 |
| 15,000 | ₱2.30566 | ₱34,584.90 |
| 21,000 | ₱2.20168 | ₱46,235.28 |
| 30,000 | ₱2.10061 | ₱63,018.30 |
| 75,000 | ₱1.87866 | ₱140,899.50 |
| 150,000 | ₱1.74149 | ₱261,223.50 |
| 300,000 | ₱1.63763 | ₱491,289.00 |





