Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC123EE3HZGTL

DigiKey Part Number
846-DTC123EE3HZGTLTR-ND - Tape & Reel (TR)
846-DTC123EE3HZGTLCT-ND - Cut Tape (CT)
846-DTC123EE3HZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC123EE3HZGTL
Description
TRANS PREBIAS NPN 50V 0.1A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 20mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,964
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱11.01700₱110.17
100₱6.88400₱688.40
500₱5.08200₱2,541.00
1,000₱4.49781₱4,497.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.75324₱11,259.72
6,000₱3.37728₱20,263.68
9,000₱3.18559₱28,670.31
15,000₱2.96996₱44,549.40
21,000₱2.84221₱59,686.41
30,000₱2.71800₱81,540.00
75,000₱2.44533₱183,399.75
150,000₱2.27684₱341,526.00
Manufacturers Standard Package