
DTC143TMT2L | |
|---|---|
DigiKey Part Number | DTC143TMT2LTR-ND - Tape & Reel (TR) DTC143TMT2LCT-ND - Cut Tape (CT) DTC143TMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143TMT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱14.05400 | ₱140.54 |
| 100 | ₱8.83130 | ₱883.13 |
| 500 | ₱6.56480 | ₱3,282.40 |
| 1,000 | ₱5.83292 | ₱5,832.92 |
| 2,000 | ₱5.21569 | ₱10,431.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱4.25753 | ₱34,060.24 |
| 16,000 | ₱3.88899 | ₱62,223.84 |
| 24,000 | ₱3.70116 | ₱88,827.84 |
| 40,000 | ₱3.49009 | ₱139,603.60 |
| 56,000 | ₱3.36507 | ₱188,443.92 |
| 80,000 | ₱3.24358 | ₱259,486.40 |

