
DTC144TMT2L | |
|---|---|
DigiKey Part Number | 846-DTC144TMT2LTR-ND - Tape & Reel (TR) 846-DTC144TMT2LCT-ND - Cut Tape (CT) 846-DTC144TMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144TMT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC144TMT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱10.24300 | ₱102.43 |
| 100 | ₱6.37190 | ₱637.19 |
| 500 | ₱4.69254 | ₱2,346.27 |
| 1,000 | ₱4.14885 | ₱4,148.85 |
| 2,000 | ₱3.68913 | ₱7,378.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱2.97549 | ₱23,803.92 |
| 16,000 | ₱2.70074 | ₱43,211.84 |
| 24,000 | ₱2.56070 | ₱61,456.80 |
| 40,000 | ₱2.40327 | ₱96,130.80 |
| 56,000 | ₱2.31002 | ₱129,361.12 |
| 80,000 | ₱2.21938 | ₱177,550.40 |
| 200,000 | ₱2.02046 | ₱404,092.00 |

