
DTD123ECHZGT116 | |
|---|---|
DigiKey Part Number | 846-DTD123ECHZGT116TR-ND - Tape & Reel (TR) 846-DTD123ECHZGT116CT-ND - Cut Tape (CT) 846-DTD123ECHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD123ECHZGT116 |
Description | TRANS PREBIAS NPN 50V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 39 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.80300 | ₱128.03 |
| 100 | ₱8.03930 | ₱803.93 |
| 500 | ₱5.95976 | ₱2,979.88 |
| 1,000 | ₱5.28744 | ₱5,287.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.43052 | ₱13,291.56 |
| 6,000 | ₱3.99829 | ₱23,989.74 |
| 9,000 | ₱3.77779 | ₱34,000.11 |
| 15,000 | ₱3.52993 | ₱52,948.95 |
| 21,000 | ₱3.38306 | ₱71,044.26 |
| 30,000 | ₱3.24029 | ₱97,208.70 |
| 75,000 | ₱2.92691 | ₱219,518.25 |
| 150,000 | ₱2.75419 | ₱413,128.50 |

