
DTD543EMT2L | |
|---|---|
DigiKey Part Number | 846-DTD543EMT2LTR-ND - Tape & Reel (TR) 846-DTD543EMT2LCT-ND - Cut Tape (CT) 846-DTD543EMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD543EMT2L |
Description | TRANS PREBIAS NPN 12V 0.5A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD543EMT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 115 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 260 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.81800 | ₱188.18 |
| 100 | ₱11.93980 | ₱1,193.98 |
| 500 | ₱8.96824 | ₱4,484.12 |
| 1,000 | ₱8.00769 | ₱8,007.69 |
| 2,000 | ₱7.19841 | ₱14,396.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱5.94331 | ₱47,546.48 |
| 16,000 | ₱5.46077 | ₱87,372.32 |
| 24,000 | ₱5.21499 | ₱125,159.76 |
| 40,000 | ₱4.93878 | ₱197,551.20 |
| 56,000 | ₱4.77525 | ₱267,414.00 |
| 80,000 | ₱4.68956 | ₱375,164.80 |

