
EM6J1T2R | |
|---|---|
DigiKey Part Number | EM6J1T2RTR-ND - Tape & Reel (TR) EM6J1T2RCT-ND - Cut Tape (CT) EM6J1T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6J1T2R |
Description | MOSFET 2P-CH 20V 0.2A EMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 200mA 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EM6J1T2R Models |
Category | Vgs(th) (Max) @ Id 1V @ 100µA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 1.4nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 115pF @ 10V |
Part Status Active | Power - Max 150mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package EMT6 |
Current - Continuous Drain (Id) @ 25°C 200mA | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 200mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMDT670UPE,115 | Nexperia USA Inc. | 6,178 | 1727-1334-1-ND | ₱30.97000 | Similar |
| SSM6P36FE,LM | Toshiba Semiconductor and Storage | 3,958 | 264-SSM6P36FE,LMCT-ND | ₱23.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱27.09500 | ₱270.95 |
| 100 | ₱17.40050 | ₱1,740.05 |
| 500 | ₱13.21296 | ₱6,606.48 |
| 1,000 | ₱11.86117 | ₱11,861.17 |
| 2,000 | ₱10.72258 | ₱21,445.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱8.95796 | ₱71,663.68 |
| 16,000 | ₱8.27994 | ₱132,479.04 |
| 24,000 | ₱7.93457 | ₱190,429.68 |
| 40,000 | ₱7.54661 | ₱301,864.40 |
| 56,000 | ₱7.31692 | ₱409,747.52 |
| 80,000 | ₱7.09369 | ₱567,495.20 |



