
EMG9T2R | |
|---|---|
DigiKey Part Number | EMG9T2RTR-ND - Tape & Reel (TR) EMG9T2RCT-ND - Cut Tape (CT) EMG9T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMG9T2R |
Description | TRANS PREBIAS 2NPN 50V EMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | EMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.47300 | ₱194.73 |
| 100 | ₱12.36260 | ₱1,236.26 |
| 500 | ₱9.29694 | ₱4,648.47 |
| 1,000 | ₱8.30603 | ₱8,306.03 |
| 2,000 | ₱7.47144 | ₱14,942.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱6.17697 | ₱49,415.76 |
| 16,000 | ₱5.67936 | ₱90,869.76 |
| 24,000 | ₱5.42582 | ₱130,219.68 |
| 40,000 | ₱5.14100 | ₱205,640.00 |
| 56,000 | ₱4.97230 | ₱278,448.80 |
| 80,000 | ₱4.91288 | ₱393,030.40 |

