30V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006-2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD16VASAFHT2RB

DigiKey Part Number
846-ESD16VASAFHT2RBTR-ND - Tape & Reel (TR)
846-ESD16VASAFHT2RBCT-ND - Cut Tape (CT)
846-ESD16VASAFHT2RBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD16VASAFHT2RB
Description
TVS DIODE 12VWM 30VC DFN10062W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006-2W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
15.96V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
95W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
16pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱5.95500₱47,640.00
16,000₱5.80613₱92,898.08
40,000₱5.67561₱227,024.40
56,000₱5.50838₱308,469.28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱35.13000₱35.13
10₱21.20000₱212.00
100₱13.47020₱1,347.02
500₱10.73806₱5,369.03
1,000₱8.21790₱8,217.90
2,000₱8.19021₱16,380.42
Digi-Reel®
QuantityUnit PriceExt Price
1₱34.54000₱34.54
10₱21.14000₱211.40
100₱13.47020₱1,347.02
500₱10.91314₱5,456.57
1,000₱9.27908₱9,279.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.