
ESD16VASAFHT2RB | |
|---|---|
DigiKey Part Number | 846-ESD16VASAFHT2RBTR-ND - Tape & Reel (TR) 846-ESD16VASAFHT2RBCT-ND - Cut Tape (CT) 846-ESD16VASAFHT2RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD16VASAFHT2RB |
Description | TVS DIODE 12VWM 30VC DFN10062W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006-2W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 15.96V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 95W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱5.95500 | ₱47,640.00 |
| 16,000 | ₱5.80613 | ₱92,898.08 |
| 40,000 | ₱5.67561 | ₱227,024.40 |
| 56,000 | ₱5.50838 | ₱308,469.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱21.20000 | ₱212.00 |
| 100 | ₱13.47020 | ₱1,347.02 |
| 500 | ₱10.73806 | ₱5,369.03 |
| 1,000 | ₱8.21790 | ₱8,217.90 |
| 2,000 | ₱8.19021 | ₱16,380.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱21.14000 | ₱211.40 |
| 100 | ₱13.47020 | ₱1,347.02 |
| 500 | ₱10.91314 | ₱5,456.57 |
| 1,000 | ₱9.27908 | ₱9,279.08 |

