7.5 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF7501

DigiKey Part Number
846-ESR01MZPF7501TR-ND - Tape & Reel (TR)
846-ESR01MZPF7501CT-ND - Cut Tape (CT)
846-ESR01MZPF7501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPF7501
Description
RES 7.5K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR01MZPF7501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,947
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱7.86100₱78.61
25₱6.31240₱157.81
50₱5.43100₱271.55
100₱4.73420₱473.42
250₱4.03272₱1,008.18
500₱3.62778₱1,813.89
1,000₱3.30681₱3,306.81
5,000₱2.79313₱13,965.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.45787₱24,578.70
20,000₱2.43884₱48,776.80
30,000₱2.42899₱72,869.70
50,000₱2.40331₱120,165.50
70,000₱2.36726₱165,708.20
100,000₱2.33315₱233,315.00
120,000₱2.31720₱278,064.00
240,000₱2.26456₱543,494.40
250,000₱2.26183₱565,457.50
Manufacturers Standard Package