
ESR10EZPF30R9 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPF30R9TR-ND - Tape & Reel (TR) 846-ESR10EZPF30R9CT-ND - Cut Tape (CT) 846-ESR10EZPF30R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF30R9 |
Description | RES 30.9 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.77876 | ₱8,893.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.41900 | ₱54.19 |
| 25 | ₱4.26360 | ₱106.59 |
| 50 | ₱3.59680 | ₱179.84 |
| 100 | ₱3.09060 | ₱309.06 |
| 250 | ₱2.57732 | ₱644.33 |
| 500 | ₱2.28314 | ₱1,141.57 |
| 1,000 | ₱2.04912 | ₱2,049.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱5.83600 | ₱58.36 |
| 50 | ₱3.89460 | ₱194.73 |
| 100 | ₱3.33480 | ₱333.48 |
| 500 | ₱2.40940 | ₱1,204.70 |
| 1,000 | ₱2.13010 | ₱2,130.10 |

