
ESR10EZPJ225 | |
|---|---|
DigiKey Part Number | RHM2.2MKTR-ND - Tape & Reel (TR) RHM2.2MKCT-ND - Cut Tape (CT) RHM2.2MKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPJ225 |
Description | RES 2.2M OHM 5% 2/5W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPJ225 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.59000 | ₱8.59 |
| 10 | ₱4.05200 | ₱40.52 |
| 25 | ₱3.14320 | ₱78.58 |
| 50 | ₱2.63980 | ₱131.99 |
| 100 | ₱2.23460 | ₱223.46 |
| 250 | ₱1.82944 | ₱457.36 |
| 500 | ₱1.59736 | ₱798.68 |
| 1,000 | ₱1.41443 | ₱1,414.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.73570 | ₱3,678.50 |

