
FTZU6.2EFHT148 | |
|---|---|
DigiKey Part Number | 846-FTZU6.2EFHT148TR-ND - Tape & Reel (TR) 846-FTZU6.2EFHT148CT-ND - Cut Tape (CT) 846-FTZU6.2EFHT148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTZU6.2EFHT148 |
Description | DIODE ZENER ARRAY 6.2V SOT-346 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Pair Common Anode 6.2 V 200 mW ±4.83% SOT-346 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Configuration | 2 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.2 V | |
Tolerance | ±4.83% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-346 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.58550 | ₱37,756.50 |
| 6,000 | ₱11.56808 | ₱69,408.48 |
| 9,000 | ₱11.04983 | ₱99,448.47 |
| 15,000 | ₱10.46738 | ₱157,010.70 |
| 21,000 | ₱10.12256 | ₱212,573.76 |
| 30,000 | ₱9.97463 | ₱299,238.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 10 | ₱35.19400 | ₱351.94 |
| 100 | ₱22.81360 | ₱2,281.36 |
| 500 | ₱17.48984 | ₱8,744.92 |
| 1,000 | ₱15.77360 | ₱15,773.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.40000 | ₱52.40 |
| 10 | ₱32.57400 | ₱325.74 |
| 100 | ₱21.12240 | ₱2,112.24 |
| 500 | ₱16.19402 | ₱8,097.01 |
| 1,000 | ₱14.60523 | ₱14,605.23 |

