New at DigiKey
33 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMR50HJBFMR033

DigiKey Part Number
846-GMR50HJBFMR033TR-ND - Tape & Reel (TR)
846-GMR50HJBFMR033CT-ND - Cut Tape (CT)
846-GMR50HJBFMR033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMR50HJBFMR033
Description
RES 0.033 OHM 1% 7W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱72.65000₱72.65
10₱47.58000₱475.80
25₱40.73240₱1,018.31
50₱36.45660₱1,822.83
100₱32.82400₱3,282.40
250₱28.83888₱7,209.72
500₱26.34372₱13,171.86
1,000₱24.22315₱24,223.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱22.42177₱44,843.54
4,000₱20.89133₱83,565.32
6,000₱20.10537₱120,632.22
10,000₱19.21643₱192,164.30
14,000₱18.68679₱261,615.06
20,000₱18.16927₱363,385.40
Manufacturers Standard Package