Mosfet Array 100V 2.5A (Ta), 6.5A (Tc) 2W (Ta), 13W (Tc) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 100V 2.5A (Ta), 6.5A (Tc) 2W (Ta), 13W (Tc) Surface Mount 8-HSOP
8 HSOP

HT8KE5HTB1

DigiKey Part Number
846-HT8KE5HTB1TR-ND - Tape & Reel (TR)
846-HT8KE5HTB1CT-ND - Cut Tape (CT)
846-HT8KE5HTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HT8KE5HTB1
Description
100V 6.5A, DUAL NCH+NCH, HSMT8,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 2.5A (Ta), 6.5A (Tc) 2W (Ta), 13W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
2.5A (Ta), 6.5A (Tc)
Rds On (Max) @ Id, Vgs
210mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
105pF @ 50V
Power - Max
2W (Ta), 13W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-HSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱105.40000₱105.40
10₱66.81500₱668.15
100₱44.85310₱4,485.31
500₱35.42272₱17,711.36
1,000₱32.38984₱32,389.84
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱28.53874₱85,616.22
6,000₱26.60128₱159,607.68
9,000₱26.35088₱237,157.92
Manufacturers Standard Package