
KDZVTR16B | |
|---|---|
DigiKey Part Number | KDZVTR16BTR-ND - Tape & Reel (TR) KDZVTR16BCT-ND - Cut Tape (CT) KDZVTR16BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR16B |
Description | DIODE ZENER 17.25V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17.25 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR16B Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 12 V |
Mfr | Operating Temperature 150°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Supplier Device Package PMDU |
Voltage - Zener (Nom) (Vz) | Base Product Number |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.99000 | ₱34.99 |
| 10 | ₱21.42500 | ₱214.25 |
| 100 | ₱13.61020 | ₱1,361.02 |
| 500 | ₱10.22880 | ₱5,114.40 |
| 1,000 | ₱9.13729 | ₱9,137.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.74803 | ₱23,244.09 |
| 6,000 | ₱7.04768 | ₱42,286.08 |
| 9,000 | ₱6.69069 | ₱60,216.21 |
| 15,000 | ₱6.28945 | ₱94,341.75 |
| 21,000 | ₱6.05177 | ₱127,087.17 |
| 30,000 | ₱5.82075 | ₱174,622.50 |


