
KTR03EZPF1R50 | |
|---|---|
DigiKey Part Number | RHM1.5AYTR-ND - Tape & Reel (TR) RHM1.5AYCT-ND - Cut Tape (CT) RHM1.5AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF1R50 |
Description | RES SMD 1.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF1R50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱4.70400 | ₱47.04 |
| 25 | ₱3.66840 | ₱91.71 |
| 50 | ₱3.09660 | ₱154.83 |
| 100 | ₱2.64400 | ₱264.40 |
| 250 | ₱2.18668 | ₱546.67 |
| 500 | ₱1.92466 | ₱962.33 |
| 1,000 | ₱1.71683 | ₱1,716.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.38609 | ₱6,930.45 |
| 10,000 | ₱1.27133 | ₱12,713.30 |

