MFR Recommended
MFR Recommended
MFR Recommended

LA-501MN | |
|---|---|
DigiKey Part Number | LA-501MN-ND |
Manufacturer | |
Manufacturer Product Number | LA-501MN |
Description | DISPLAY 7SEG 0.51" SGL GRN 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 10mA 0.689" H x 0.492" W x 0.276" D (17.50mm x 12.50mm x 7.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Characters | 1 | |
Size / Dimension | 0.689" H x 0.492" W x 0.276" D (17.50mm x 12.50mm x 7.00mm) | |
Digit/Alpha Size | 0.51" (13.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 563nm | |
Power Dissipation (Max) | 480mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₱144.71650 | ₱8,682.99 |





