


BD33IA5MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | 846-BD33IA5MEFJ-LBH2TR-ND - Tape & Reel (TR) 846-BD33IA5MEFJ-LBH2CT-ND - Cut Tape (CT) 846-BD33IA5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33IA5MEFJ-LBH2 |
Description | IC REG LIN 3.3V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.95000 | ₱111.95 |
| 10 | ₱82.59600 | ₱825.96 |
| 25 | ₱75.17600 | ₱1,879.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱63.13968 | ₱15,784.92 |
| 500 | ₱60.79816 | ₱30,399.08 |
| 750 | ₱59.62543 | ₱44,719.07 |
| 1,250 | ₱58.32518 | ₱72,906.48 |
| 1,750 | ₱57.56614 | ₱100,740.74 |
| 2,500 | ₱56.83547 | ₱142,088.67 |
| 6,250 | ₱55.26240 | ₱345,390.00 |

