
LMR934FV-GE2 | |
|---|---|
DigiKey Part Number | LMR934FV-GE2TR-ND - Tape & Reel (TR) LMR934FV-GE2CT-ND - Cut Tape (CT) LMR934FV-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR934FV-GE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | LMR934FV-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 250µA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱33.34800 | ₱333.48 |
| 25 | ₱29.96560 | ₱749.14 |
| 100 | ₱26.28540 | ₱2,628.54 |
| 250 | ₱24.52268 | ₱6,130.67 |
| 500 | ₱23.46150 | ₱11,730.75 |
| 1,000 | ₱22.58791 | ₱22,587.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱21.66548 | ₱54,163.70 |
| 5,000 | ₱21.10952 | ₱105,547.60 |
| 7,500 | ₱20.83115 | ₱156,233.62 |
| 12,500 | ₱20.52255 | ₱256,531.88 |
| 17,500 | ₱20.34231 | ₱355,990.43 |
| 25,000 | ₱20.16889 | ₱504,222.25 |

