MCR01MRTF3301 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₱0.23599
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 7,594
Unit Price: ₱8.19000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 180,635
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 49,354
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 132,976
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.23531
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,957
Unit Price: ₱8.78000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 10,201
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 96,614
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 295,522
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 57,475
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.32438
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTF3301

DigiKey Part Number
RHM3.3KCDTR-ND - Tape & Reel (TR)
RHM3.3KCDCT-ND - Cut Tape (CT)
RHM3.3KCDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTF3301
Description
RES SMD 3.3K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTF3301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.85000₱5.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.12776₱1,277.60
Manufacturers Standard Package