MCR01SMQPF33R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 375
Unit Price: ₱4.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 19,776
Unit Price: ₱8.00000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 3,504
Unit Price: ₱9.00000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 1,350
Unit Price: ₱8.00000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 621,668
Unit Price: ₱4.00000
Datasheet
New at DigiKey
33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01SMQPF33R0

DigiKey Part Number
846-MCR01SMQPF33R0TR-ND - Tape & Reel (TR)
846-MCR01SMQPF33R0CT-ND - Cut Tape (CT)
846-MCR01SMQPF33R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01SMQPF33R0
Description
1005(0402)SIZE, HIGH POWER THICK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF33R0XPanasonic Industry375P33.0LCT-ND₱4.00000Parametric Equivalent
ERJ-H2RF33R0XPanasonic Industry19,77610-ERJ-H2RF33R0XCT-ND₱8.00000Parametric Equivalent
RK73G1ETTP33R0DKOA Speer Electronics, Inc.3,5042019-RK73G1ETTP33R0DCT-ND₱9.00000Parametric Equivalent
RK73G1ETTP33R0FKOA Speer Electronics, Inc.1,3502019-RK73G1ETTP33R0FCT-ND₱8.00000Parametric Equivalent
RK73H1ETTP33R0FKOA Speer Electronics, Inc.621,6682019-RK73H1ETTP33R0FCT-ND₱4.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
200,000₱0.27512₱55,024.00