New at DigiKey
13 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10SEQPF1302

DigiKey Part Number
846-MCR10SEQPF1302TR-ND - Tape & Reel (TR)
846-MCR10SEQPF1302CT-ND - Cut Tape (CT)
846-MCR10SEQPF1302DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10SEQPF1302
Description
2012(0805)SIZE, HIGH POWER THICK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99,980
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.75000₱6.75
10₱3.07000₱30.70
25₱2.30840₱57.71
50₱1.91540₱95.77
100₱1.59610₱159.61
250₱1.28184₱320.46
500₱1.10256₱551.28
1,000₱0.96137₱961.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.73582₱3,679.10
10,000₱0.67044₱6,704.40
15,000₱0.63870₱9,580.50
25,000₱0.60427₱15,106.75
35,000₱0.58459₱20,460.65
50,000₱0.56599₱28,299.50
Manufacturers Standard Package