11.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF11R8

DigiKey Part Number
RHM11.8CJTR-ND - Tape & Reel (TR)
RHM11.8CJCT-ND - Cut Tape (CT)
RHM11.8CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF11R8
Description
RES SMD 11.8 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
11.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF11R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,065
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.30466₱1,523.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.66700₱16.67
25₱1.21480₱30.37
50₱0.98860₱49.43
100₱0.80990₱80.99
250₱0.63124₱157.81
500₱0.52880₱264.40
1,000₱0.45020₱450.20
Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.42900₱14.29
50₱0.88140₱44.07
100₱0.72650₱72.65
500₱0.48832₱244.16
1,000₱0.41923₱419.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.