
MCR18ERTF11R8 | |
|---|---|
DigiKey Part Number | RHM11.8CJTR-ND - Tape & Reel (TR) RHM11.8CJCT-ND - Cut Tape (CT) RHM11.8CJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF11R8 |
Description | RES SMD 11.8 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 11.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF11R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.30466 | ₱1,523.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 25 | ₱1.21480 | ₱30.37 |
| 50 | ₱0.98860 | ₱49.43 |
| 100 | ₱0.80990 | ₱80.99 |
| 250 | ₱0.63124 | ₱157.81 |
| 500 | ₱0.52880 | ₱264.40 |
| 1,000 | ₱0.45020 | ₱450.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.42900 | ₱14.29 |
| 50 | ₱0.88140 | ₱44.07 |
| 100 | ₱0.72650 | ₱72.65 |
| 500 | ₱0.48832 | ₱244.16 |
| 1,000 | ₱0.41923 | ₱419.23 |

