120 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ124

DigiKey Part Number
RHM120KCKTR-ND - Tape & Reel (TR)
RHM120KCKCT-ND - Cut Tape (CT)
RHM120KCKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ124
Description
RES SMD 120K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
120 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ124 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,790
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.26643₱1,332.15
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.48900₱14.89
25₱1.11960₱27.99
50₱0.89320₱44.66
100₱0.73250₱73.25
250₱0.56692₱141.73
500₱0.47402₱237.01
1,000₱0.40137₱401.37
Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.25100₱12.51
50₱0.77420₱38.71
100₱0.64310₱64.31
500₱0.43114₱215.57
1,000₱0.36861₱368.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.