Similar
Similar
Similar

PTZTE255.6B | |
|---|---|
DigiKey Part Number | 846-PTZTE255.6BTR-ND - Tape & Reel (TR) 846-PTZTE255.6BCT-ND - Cut Tape (CT) 846-PTZTE255.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE255.6B |
Description | DIODE ZENER 5.95V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 5.95 V 1 W ±5.88% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1.5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱12.18313 | ₱18,274.69 |
| 3,000 | ₱11.09059 | ₱33,271.77 |
| 4,500 | ₱10.53373 | ₱47,401.79 |
| 7,500 | ₱9.90785 | ₱74,308.88 |
| 10,500 | ₱9.53713 | ₱100,139.86 |
| 15,000 | ₱9.17685 | ₱137,652.75 |
| 37,500 | ₱8.56030 | ₱321,011.25 |




