


QH8JB5TCR | |
|---|---|
DigiKey Part Number | 846-QH8JB5TCRTR-ND - Tape & Reel (TR) 846-QH8JB5TCRCT-ND - Cut Tape (CT) 846-QH8JB5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8JB5TCR |
Description | MOSFET 2P-CH 40V 5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QH8JB5TCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 5A (Ta) | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 920pF @ 20V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱107.19000 | ₱107.19 |
| 10 | ₱68.24400 | ₱682.44 |
| 100 | ₱45.84750 | ₱4,584.75 |
| 500 | ₱36.24094 | ₱18,120.47 |
| 1,000 | ₱33.16459 | ₱33,164.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱29.22813 | ₱87,684.39 |
| 6,000 | ₱27.25455 | ₱163,527.30 |
| 9,000 | ₱27.09525 | ₱243,857.25 |

