P-Channel 20 V 1.5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS6U22TR

DigiKey Part Number
QS6U22TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS6U22TR
Description
MOSFET P-CH 20V 1.5A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
215mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 10 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱14.35691₱43,070.73
6,000₱13.22675₱79,360.50
9,000₱12.65100₱113,859.00
15,000₱12.00409₱180,061.35
21,000₱11.68669₱245,420.49
Manufacturers Standard Package