LED Lamp Replacement White, Warm Medium or standard: E26 100VAC 2.165" Dia x 4.252" H (55.00mm x 108.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-B15L1

DigiKey Part Number
846-R-B15L1-ND
Manufacturer
Manufacturer Product Number
R-B15L1
Description
LED LIGHT BULB E26 550LM 8W
Customer Reference
Detailed Description
LED Lamp Replacement White, Warm Medium or standard: E26 100VAC 2.165" Dia x 4.252" H (55.00mm x 108.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
100VAC
Manufacturer
Rohm Semiconductor
Base Type
Medium or standard: E26
Packaging
Bulk
Color
White, Warm
Part Status
Obsolete
Configuration
Standard Light Bulb
Can Replace Lamps
General Purpose Lamps
Applications
Retrofit Lighting
Size / Dimension
2.165" Dia x 4.252" H (55.00mm x 108.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R-B15L1Rohm Semiconductor35846-1054-ND₱5,247.62000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

35In Stock
Purchasing Option