Similar
Similar

R6006ANX | |
|---|---|
DigiKey Part Number | R6006ANX-ND |
Manufacturer | |
Manufacturer Product Number | R6006ANX |
Description | MOSFET N-CH 600V 6A TO220FM |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 40W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | R6006ANX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 520 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱71.76608 | ₱35,883.04 |





