Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

R6008FNX | |
|---|---|
DigiKey Part Number | 846-R6008FNX-ND |
Manufacturer | |
Manufacturer Product Number | R6008FNX |
Description | MOSFET N-CH 600V 8A TO-220FM |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tc) 50W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | R6008FNX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 580 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱114.77428 | ₱57,387.14 |







