



R6020KNX | |
|---|---|
DigiKey Part Number | R6020KNX-ND |
Manufacturer | |
Manufacturer Product Number | R6020KNX |
Description | MOSFET N-CH 600V 20A TO220FM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 68W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | R6020KNX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 196mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱228.67000 | ₱228.67 |
| 10 | ₱149.76800 | ₱1,497.68 |
| 100 | ₱105.00450 | ₱10,500.45 |
| 500 | ₱85.89492 | ₱42,947.46 |
| 1,000 | ₱79.75710 | ₱79,757.10 |
| 2,000 | ₱76.22400 | ₱152,448.00 |

