
R6520KNJTL | |
|---|---|
DigiKey Part Number | 846-R6520KNJTLTR-ND - Tape & Reel (TR) 846-R6520KNJTLCT-ND - Cut Tape (CT) 846-R6520KNJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6520KNJTL |
Description | MOSFET N-CH 650V 20A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 231W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 205mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 630µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 231W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱411.49000 | ₱411.49 |
| 10 | ₱277.74100 | ₱2,777.41 |
| 100 | ₱205.82270 | ₱20,582.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱168.15431 | ₱168,154.31 |

