
R6520KNXC7G | |
|---|---|
DigiKey Part Number | 846-R6520KNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6520KNXC7G |
Description | 650V 20A TO-220FM, HIGH-SPEED SW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 68W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 205mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 630µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱325.74000 | ₱325.74 |
| 50 | ₱170.59880 | ₱8,529.94 |
| 100 | ₱155.61010 | ₱15,561.01 |
| 500 | ₱129.35690 | ₱64,678.45 |

