


R8001CND3FRATL | |
|---|---|
DigiKey Part Number | 846-R8001CND3FRATLTR-ND - Tape & Reel (TR) 846-R8001CND3FRATLCT-ND - Cut Tape (CT) 846-R8001CND3FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R8001CND3FRATL |
Description | MOSFET N-CH 800V 1A TO252 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 1A (Tc) 36W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.7Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱188.18000 | ₱188.18 |
| 10 | ₱122.43500 | ₱1,224.35 |
| 100 | ₱84.88850 | ₱8,488.85 |
| 500 | ₱71.79586 | ₱35,897.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱58.65675 | ₱146,641.88 |

