
RAL025P01TCR | |
|---|---|
DigiKey Part Number | RAL025P01TCRTR-ND - Tape & Reel (TR) RAL025P01TCRCT-ND - Cut Tape (CT) RAL025P01TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAL025P01TCR |
Description | MOSFET P-CH 12V 2.5A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.5A (Ta) 320mW (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RAL025P01TCR Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 6 V |
FET Type | Power Dissipation (Max) 320mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TUMT6 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 62mOhm @ 2.5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱21.49800 | ₱214.98 |
| 100 | ₱13.67860 | ₱1,367.86 |
| 500 | ₱10.29620 | ₱5,148.10 |
| 1,000 | ₱9.20464 | ₱9,204.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.30401 | ₱21,912.03 |
| 6,000 | ₱6.64935 | ₱39,896.10 |
| 9,000 | ₱6.31574 | ₱56,841.66 |
| 15,000 | ₱5.94075 | ₱89,111.25 |
| 21,000 | ₱5.71867 | ₱120,092.07 |
| 30,000 | ₱5.50280 | ₱165,084.00 |
| 75,000 | ₱5.13619 | ₱385,214.25 |

