RB060M-60TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 88,867
Unit Price: ₱27.99000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,873
Unit Price: ₱36.33000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3,266
Unit Price: ₱26.80000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: ₱20.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 3
Unit Price: ₱36.33000
Datasheet

Similar


Panjit International Inc.
In Stock: 26,221
Unit Price: ₱19.06000
Datasheet
Diode 60 V 2A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB060M-60TR

DigiKey Part Number
846-RB060M-60TR-ND - Tape & Reel (TR)
846-RB060M-60CT-ND - Cut Tape (CT)
846-RB060M-60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB060M-60TR
Description
DIODE SCHOTTKY 60V 2A PMDU
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 7/10/2026
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.01000₱25.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.45240₱16,357.20
6,000₱4.93818₱29,629.08
9,000₱4.67606₱42,084.54
15,000₱4.38137₱65,720.55
21,000₱4.20681₱88,343.01
30,000₱4.03711₱121,113.30
75,000₱3.66470₱274,852.50
150,000₱3.57300₱535,950.00
Manufacturers Standard Package