


RB088BGE150TL | |
|---|---|
DigiKey Part Number | RB088BGE150TLTR-ND - Tape & Reel (TR) RB088BGE150TLCT-ND - Cut Tape (CT) RB088BGE150TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BGE150TL |
Description | DIODE ARR SCHOTT 150V 10A TO-252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB088BGE150TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 15 µA @ 150 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱118.50000 | ₱118.50 |
| 10 | ₱78.78500 | ₱787.85 |
| 100 | ₱53.33300 | ₱5,333.30 |
| 500 | ₱44.60176 | ₱22,300.88 |
| 1,000 | ₱41.16394 | ₱41,163.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱37.14134 | ₱92,853.35 |
| 5,000 | ₱35.64068 | ₱178,203.40 |

