
RB088NS200TL | |
|---|---|
DigiKey Part Number | 846-RB088NS200TLTR-ND - Tape & Reel (TR) 846-RB088NS200TLCT-ND - Cut Tape (CT) 846-RB088NS200TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088NS200TL |
Description | DIODE ARRAY SCHOTT 200V 10A LPTS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱176.27000 | ₱176.27 |
| 10 | ₱114.27600 | ₱1,142.76 |
| 100 | ₱78.92760 | ₱7,892.76 |
| 500 | ₱63.80782 | ₱31,903.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱58.94855 | ₱58,948.55 |
| 2,000 | ₱54.86342 | ₱109,726.84 |
| 3,000 | ₱53.59500 | ₱160,785.00 |

