
RB218NS-30TL | |
|---|---|
DigiKey Part Number | 846-RB218NS-30TLTR-ND - Tape & Reel (TR) 846-RB218NS-30TLCT-ND - Cut Tape (CT) 846-RB218NS-30TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB218NS-30TL |
Description | DIODE ARRAY SCHOTT 30V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱135.18000 | ₱135.18 |
| 10 | ₱86.64500 | ₱866.45 |
| 100 | ₱58.94260 | ₱5,894.26 |
| 500 | ₱47.07904 | ₱23,539.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱43.26427 | ₱43,264.27 |
| 2,000 | ₱40.05631 | ₱80,112.62 |
| 3,000 | ₱38.42245 | ₱115,267.35 |
| 5,000 | ₱37.21875 | ₱186,093.75 |

