Diode Array 1 Pair Common Cathode 25 V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB495DFHT146

DigiKey Part Number
846-RB495DFHT146TR-ND - Tape & Reel (TR)
846-RB495DFHT146CT-ND - Cut Tape (CT)
846-RB495DFHT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB495DFHT146
Description
DIODE ARRAY SCHOT 25V 400MA SMD3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 25 V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Average Rectified (Io) (per Diode)
400mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
70 µA @ 25 V
Operating Temperature - Junction
125°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱47.64000₱47.64
10₱29.65600₱296.56
100₱19.17510₱1,917.51
500₱14.64454₱7,322.27
1,000₱13.18497₱13,184.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱11.32879₱33,986.37
6,000₱10.39376₱62,362.56
9,000₱9.91739₱89,256.51
15,000₱9.38210₱140,731.50
21,000₱9.06513₱190,367.73
30,000₱8.78363₱263,508.90
Manufacturers Standard Package