Similar
Similar
Similar

RB520CS-30T2RA | |
|---|---|
DigiKey Part Number | RB520CS-30T2RATR-ND - Tape & Reel (TR) RB520CS-30T2RACT-ND - Cut Tape (CT) RB520CS-30T2RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520CS-30T2RA |
Description | DIODE SCHOTTKY 30V 100MAVMN2 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | RB520CS-30T2RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱5.31231 | ₱42,498.48 |
| 16,000 | ₱4.87145 | ₱77,943.20 |
| 24,000 | ₱4.64679 | ₱111,522.96 |
| 40,000 | ₱4.39437 | ₱175,774.80 |
| 56,000 | ₱4.24488 | ₱237,713.28 |
| 80,000 | ₱4.09963 | ₱327,970.40 |




