Similar

RB705DFHT146 | |
|---|---|
DigiKey Part Number | 846-RB705DFHT146TR-ND - Tape & Reel (TR) 846-RB705DFHT146CT-ND - Cut Tape (CT) 846-RB705DFHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB705DFHT146 |
Description | DIODE ARRAY SCHOTT 40V 30MA SMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | RB705DFHT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.60000 | ₱53.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.03843 | ₱36,115.29 |
| 6,000 | ₱11.05665 | ₱66,339.90 |
| 9,000 | ₱10.55643 | ₱95,007.87 |
| 15,000 | ₱9.99440 | ₱149,916.00 |
| 21,000 | ₱9.66162 | ₱202,894.02 |
| 30,000 | ₱9.45356 | ₱283,606.80 |


